STGW15H120DF2

STMicroelectronics
511-STGW15H120DF2
STGW15H120DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, H series 1200 V, 15 A high speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
600
Expected 22-06-2026
600
Expected 07-09-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹378.31 ₹378.31
₹207.79 ₹2,077.90
₹170.52 ₹17,052.00
₹142.57 ₹85,542.00
₹136.04 ₹1,63,248.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
2.1 V
- 20 V, 20 V
30 A
259 W
- 55 C
+ 175 C
STGW15H120DF2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 15 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V H Series Trench Gate Field-Stop IGBTs

STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at TJ=150°C, minimal collector current turn off tail, and very low saturation voltage (VCE(sat)) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.