STGWA50IH65DF

STMicroelectronics
511-STGWA50IH65DF
STGWA50IH65DF

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 983

Stock:
983 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹454.72 ₹454.72
₹301.90 ₹3,019.00
₹215.25 ₹21,525.00
₹208.72 ₹1,25,232.00
₹189.16 ₹2,26,992.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.5 V
- 20 V, 20 V
100 A
300 W
- 55 C
+ 175 C
HB2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 100 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

650V IH Series IGBTs

STMicroelectronics 650V IH Series IGBTs offer high efficiency for induction heating systems and soft switching applications. The STMicroelectronics IGBTs belong to the STPOWER™ family that exceeds the HB series, currently used for induction heating applications. The 650V IH series ensures increased efficiency in final applications thanks to a lower VCE(sat)  combined with very low turn-off energy. 40A and 50A devices are already available in TO-247 Long Leads packages, and 20A and 30A devices are being developed.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.