STGY40NC60VD

STMicroelectronics
511-STGY40NC60VD
STGY40NC60VD

Mfr.:

Description:
IGBTs N Ch 600V 50A Max247

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Quantities greater than 245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹676.49 ₹676.49
₹388.56 ₹3,885.60
₹325.20 ₹32,520.00
₹321.47 ₹1,92,882.00
₹297.24 ₹3,56,688.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
Max247-3
Through Hole
Single
600 V
1.9 V
- 20 V, 20 V
80 A
260 W
- 55 C
+ 150 C
STGY40NC60VD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 80 A
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Tradename: PowerMESH
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.