STGY50NC60WD

STMicroelectronics
511-STGY50NC60WD
STGY50NC60WD

Mfr.:

Description:
IGBTs 600V 65A N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,001

Stock:
1,001 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,477.87 ₹1,477.87
₹893.01 ₹8,930.10
₹790.59 ₹79,059.00
₹789.69 ₹4,73,814.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
Max247-3
Through Hole
Single
600 V
2.1 V
- 20 V, 20 V
110 A
278 W
- 55 C
+ 150 C
STGY50NC60WD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 110 A
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99