STGYA75H120DF2

STMicroelectronics
511-STGYA75H120DF2
STGYA75H120DF2

Mfr.:

Description:
IGBTs Trench gate field-stop 1200 V, 75 A, high-speed H series IGBT in a Max247 long l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173
Can Dispatch Immediately
On Order:
600
Expected 29-03-2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹780.85 ₹780.85
₹492.92 ₹4,929.20
₹467.76 ₹56,131.20
₹416.51 ₹2,12,420.10

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
MAX257-3
Through Hole
Single
1.2 kV
2.1 V
- 20 V, 20 V
150 A
750 W
- 55 C
+ 175 C
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 75 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 4.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.