STH300NH02L-6

STMicroelectronics
511-STH300NH02L-6
STH300NH02L-6

Mfr.:

Description:
MOSFETs N-Ch 24V 0.95mOhm 180A STripFET Mosfet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹179.68 ₹1,79,680.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
24 V
180 A
1.2 mOhms
- 20 V, 20 V
1 V
109 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q100
STripFET
Reel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Fall Time: 94.4 ns
Product Type: MOSFETs
Rise Time: 275 ns
Series: STH300NH02L-6
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 138 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

STripFET II™ Power MOSFETs

STMicroelectronics STripFET II™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET™ technology with a gate structure. The resulting STripFET™ Power MOSFET exhibits a high current and low RDS(on). These Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density. These STripFET™ Power MOSFETs are a well-established planar technology for high-efficiency, low-voltage systems.