STHV800L

STMicroelectronics
511-STHV800L
STHV800L

Mfr.:

Description:
Power Management Specialised - PMIC Octal ±90 V, ±2 A, 3-level RTZ, high-speed ultrasound pulser

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
STHV800
Special Purpose
SMD/SMT
TFLGA-56LD
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 2 A
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1560
Subcategory: PMIC - Power Management ICs
Unit Weight: 128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STHV800 High-Speed Ultrasound Pulser

STMicroelectronics STHV800 High-Speed Ultrasound Pulser is an octal, monolithic, high-voltage pulse generator designed for medical ultrasound applications. The device integrates a controller logic interface circuit compatible with both 1.8V and 3.3V input signals, level translators, MOSFET gate drivers, noise-blocking diodes, and high-power P-channel and N-channel MOSFETs as the output stage for each channel. Each channel consists of active clamping to ground circuitry (RTZ), an anti-leakage and anti-memory block, a thermal sensor to protect the device and an integrated T/R switch (just 8Ω as equivalent resistor) to connect the HV output to its LV output, guaranteeing strong decoupling during the transmission phase. The eight independent T/R switches can be used in both a dedicated RX chain per channel or in a multiplexing configuration. In addition, the STHV800 includes self-biasing circuitry which allows very low power consumption.