STIB1060DM2T-L

STMicroelectronics
511-STIB1060DM2T-L
STIB1060DM2T-L

Mfr.:

Description:
IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 0.18 Ohm typ 10 A, 600 V Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,871.05 ₹1,871.05
₹1,378.13 ₹1,37,813.00
₹1,377.20 ₹6,44,529.60

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
600 V
10 A
78 W
SDIP2B-26
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: STIB1060DM2T-L
Factory Pack Quantity: 156
Subcategory: IGBTs
Technology: Si
Tradename: SLLIMM
Unit Weight: 9.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.