STIPNS1M50SDT-H

STMicroelectronics
511-STIPNS1M50SDT-H
STIPNS1M50SDT-H

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 1 A,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹780.85 ₹780.85
₹604.74 ₹6,047.40
₹560.94 ₹14,023.50
₹512.49 ₹51,249.00
₹409.06 ₹1,02,265.00
Full Reel (Order in multiples of 400)
₹408.13 ₹1,63,252.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
REACH - SVHC:
Fan / Motor Controllers / Drivers
3 Phase
1 A
1 mA
- 40 C
+ 125 C
SMD/SMT
NSDIP-26L
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Pd - Power Dissipation: 10.8 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STIPNS1M50SDT-H
Factory Pack Quantity: 400
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Tradename: SLLIMM
Unit Weight: 4.595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.