STKNXTR

STMicroelectronics
511-STKNXTR
STKNXTR

Mfr.:

Description:
Interface - Specialised Miniature KNX transceiver with voltage regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,679

Stock:
7,679 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹371.94 ₹371.94
₹282.10 ₹2,821.00
₹258.74 ₹6,468.50
₹234.48 ₹23,448.00
₹222.80 ₹55,700.00
₹215.62 ₹1,07,810.00
₹206.63 ₹2,06,630.00
₹199.44 ₹3,98,880.00
Full Reel (Order in multiples of 4000)
₹189.56 ₹7,58,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹424.04
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
RoHS:  
Transceiver
32 V
20 V
31 mA
- 40 C
+ 85 C
SMD/SMT
VFQFPN-24
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 20 V to 32 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Interfaces and Transceivers
Product Type: Interface - Specialized
Series: STKNX
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

STKNX Miniature KNX Transceiver

STMicroelectronics STKNX Miniature KNX Transceiver is used for KNX TP communication and housed in a 4mm x 4mm VQFNPN24 package for compact designs. The device has a simple interface to the μC that allows easy replacement of physical-layer discrete-components implementations. The STKNX features two integrated voltage regulators for external use in the application. This includes a selectable 3.3V/5V - 20mA linear regulator and an adjustable 1V to 12V - 150mA high-efficiency DC/DC step down switching converter. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.