STL130N4LF8

STMicroelectronics
511-STL130N4LF8
STL130N4LF8

Mfr.:

Description:
MOSFETs N-channel logic level 40 V, 2.3 mOhm max., 124 A STripFET F8 Power MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹42.49 ₹1,27,470.00
₹41.93 ₹2,51,580.00
₹40.44 ₹3,63,960.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Reel
Brand: STMicroelectronics
Product Type: MOSFETs
Series: STripFET F8
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET F8 N-Channel Power MOSFETs

STMicroelectronics STripFET F8 N-Channel Power MOSFETs are AEC-Q101 qualified and offer a comprehensive package solution from 30V to 150V to meet all the requirements for very high-power-density solutions. These low-voltage MOSFETs feature STPOWER STripFET F8 technology. STripFET F8 technology saves energy and ensures low noise in power conversion, motor control, and power distribution circuits by cutting both on-resistance and switching losses while optimizing body-diode properties. The STMicroelectronics STripFET F8 N-Channel Power MOSFETs simplify system designs and increase efficiency in applications such as automotive, computer / peripherals, data centers, telecom, solar, power supplies / converters, battery chargers, home / professional appliances, gaming, drones, and more.