STL145N4LF8AG

STMicroelectronics
511-STL145N4LF8AG
STL145N4LF8AG

Mfr.:

Description:
MOSFETs Automotive N-channel logic level 40 V, 2.6 mOhm 141 A STripFET F8 Power MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹210.59 ₹210.59
₹134.18 ₹1,341.80
₹89.92 ₹8,992.00
₹72.87 ₹36,435.00
₹65.32 ₹65,320.00
Full Reel (Order in multiples of 3000)
₹62.24 ₹1,86,720.00
₹60.75 ₹3,64,500.00
₹58.14 ₹5,23,260.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: MOSFETs
Series: STripFET F8
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET F8 N-Channel Power MOSFETs

STMicroelectronics STripFET F8 N-Channel Power MOSFETs are AEC-Q101 qualified and offer a comprehensive package solution from 30V to 150V to meet all the requirements for very high-power-density solutions. These low-voltage MOSFETs feature STPOWER STripFET F8 technology. STripFET F8 technology saves energy and ensures low noise in power conversion, motor control, and power distribution circuits by cutting both on-resistance and switching losses while optimizing body-diode properties. The STMicroelectronics STripFET F8 N-Channel Power MOSFETs simplify system designs and increase efficiency in applications such as automotive, computer / peripherals, data centers, telecom, solar, power supplies / converters, battery chargers, home / professional appliances, gaming, drones, and more.