STL220N3LLH7

STMicroelectronics
511-STL220N3LLH7
STL220N3LLH7

Mfr.:

Description:
MOSFETs POWER MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
1 Channel
30 V
220 A
1.1 mOhms
- 20 V, 20 V
1.2 V
46 nC
- 55 C
+ 150 C
113 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 51 ns
Product Type: MOSFETs
Rise Time: 115 ns
Series: STL220N3LLH7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 70 ns
Typical Turn-On Delay Time: 55 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics STripFET™ H7 MOSFETs

STMicroelectronics STripFET H7 series are optimized for high-density, high-performance power management systems. The STripFET H7 have low conduction losses for a better efficiency, and switching performance improvement (lower VDS spike and no HF ringing). This series of trench-gate low-voltage MOSFETs combine an extremely low on-resistance and ultra low capacitances with an optimized built-in Schottky diode for higher switching frequency operation.
Learn More