STL25N60M2-EP

STMicroelectronics
511-STL25N60M2-EP
STL25N60M2-EP

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.184 Ohm typ., 16 A MDmesh M2 EP Power MOSFET in a PowerFLAT 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹126.72 ₹3,80,160.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8x8-5
N-Channel
1 Channel
650 V
16 A
206 mOhms
- 25 V, 25 V
3 V
29 nC
- 55 C
+ 150 C
125 W
Enhancement
MDmesh
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 16 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 10 ns
Series: STL25N60M2-EP
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 61 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129010
KRHTS:
8541299000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STL25N60M2-EP N-Channel Power MOSFET

STMicroelectronics STL25N60M2-EP N-Channel Power MOSFET is developed using MDmesh™ M2 EP enhanced performance technology. STMicroelectronics STL25N60M2-EP is housed in a PowerFLAT™ 8x8 HV package with a strip layout and improved vertical structure for low on-resistance and optimized switching characteristics. The MOSFET is suitable for demanding high frequency converters and has very low turn-off switching losses.