STL260N4F7

STMicroelectronics
511-STL260N4F7
STL260N4F7

Mfr.:

Description:
MOSFETs N-channel 40 V, 0.9 mOhm typ., 120 A, STripFET F7 Power MOSFET in a PowerFLAT 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,168

Stock:
5,168 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5168 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹366.20 ₹366.20
₹233.88 ₹2,338.80
₹167.72 ₹16,772.00
₹137.91 ₹68,955.00
Full Reel (Order in multiples of 3000)
₹128.59 ₹3,85,770.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
1 Channel
40 V
120 A
1.1 mOhms
- 20 V, 20 V
4 V
72 nC
- 55 C
+ 175 C
188 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: MOSFETs
Series: STL260N
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.