STL33N60M6

STMicroelectronics
511-STL33N60M6
STL33N60M6

Mfr.:

Description:
MOSFETs N-channel 600 V, 115 mOhm typ., 21 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹202.20 ₹6,06,600.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerFLAT-8x8-5
N-Channel
1 Channel
600 V
21 A
137 mOhms
- 25 V, 25 V
3.25 V
33.4 nC
- 55 C
+ 150 C
150 W
Enhancement
MDmesh
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 7.5 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 33 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38.5 ns
Typical Turn-On Delay Time: 19.5 ns
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.