STLINK-V3MINI

STMicroelectronics
511-STLINK-V3MINI
STLINK-V3MINI

Mfr.:

Description:
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics STLINK-V3MINIE
STMicroelectronics
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hardware Debuggers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
In-Circuit Debuggers / Programmers
STM32 MCUs
Brand: STMicroelectronics
For Use With: GCC-based IDE, IAR EWARM, Keil MDK ARM
Interface Type: JTAG, SWD, USB 2.0
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900000
USHTS:
8471900000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.