STM1001TWX6F

STMicroelectronics
511-STM1001TWX6F
STM1001TWX6F

Mfr.:

Description:
Supervisory Circuits RESET CIRCUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,326

Stock:
12,326 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.93 ₹82.93
₹57.86 ₹578.60
₹51.99 ₹1,299.75
₹45.38 ₹4,538.00
₹42.21 ₹10,552.50
₹40.35 ₹20,175.00
₹38.76 ₹38,760.00
Full Reel (Order in multiples of 3000)
₹36.43 ₹1,09,290.00
₹34.01 ₹2,04,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
3.08 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
210 ms
5.5 V
- 40 C
+ 85 C
STM1001
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Chip Enable Signals: No Chip Enable
Operating Supply Current: 6 uA
Overvoltage Threshold: 3.11 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: - 300 mV
Undervoltage Threshold: 3.08 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.