STM1061N34WX6F

STMicroelectronics
511-STM1061N34WX6F
STM1061N34WX6F

Mfr.:

Description:
Supervisory Circuits 3.4V Active Lo Open Drain Voltage Detect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,984

Stock:
4,984 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.09 ₹61.09
₹43.48 ₹434.80
₹39.08 ₹977.00
₹34.14 ₹3,414.00
₹31.80 ₹7,950.00
₹30.46 ₹15,230.00
₹27.58 ₹27,580.00
Full Reel (Order in multiples of 3000)
₹27.40 ₹82,200.00
₹25.16 ₹1,50,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-3
3.4 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
30 us
6 V
- 40 C
+ 85 C
2 %
STM1061
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Chip Enable Signals: No Chip Enable
Operating Supply Current: 3.6 uA
Overvoltage Threshold: 3.468 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Undervoltage Threshold: 3.332 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.