STM32091C-EVAL

STMicroelectronics
511-STM32091C-EVAL
STM32091C-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM 16/32-BITS MICROS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STM32091C-EVAL
Evaluation Boards
ARM Cortex M0
STM32F091VCT6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Evaluation board for STM32F0x1 line - with STM32F091VC MCU
For Use With: STM32F091VCT6
Interface Type: CAN, I2C, SPI, USART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 405.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32091C-EVAL Evaluation Board

STMicroelectronics STM32091C-EVAL Evaluation Board has been designed as a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M0 core-based STM32F091VCT6 Microcontroller. The STM32F091VCT6 MCU features two I2C, two SPI, eight USART, one CAN, one 12-bit ADC, two 12-bit DAC, two GP comparators, internal 32KB SRAM and 256KB Flash, touch sensing, CEC, and SWD debugging support.