STM3210E-PRIMER

STMicroelectronics
511-STM3210E-PRIMER
STM3210E-PRIMER

Mfr.:

Description:
Development Boards & Kits - ARM 32BIT Cortex M3 EVAL 512KB 128X160 PIXEL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹9,526.72
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STM3210E-PRIMER
Evaluation Boards
ARM Cortex M3
STM32F103E
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: I2C, SPI, USART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3B992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Primers

The STMicroelectronics STM32 Primer and STM32 Primer2 allow designers to explore and develop applications for STM32 ARM Cortex™-M3 core-based microcontrollers. These STMicroelectronics STM32 Primers can operate in standalone mode powered by a battery that is recharged via the USB connection with a host PC. The Primers include in-circuit debugging/programming via dedicated USB connection to the host PC, ergonomic design, MEMs-based controls, tactile display, joystick, and evaluation features including USB connector and MEMs sensor. The STM32 Primer2 includes a 128x160 pixel touch screen TFT display and Codec-based audio record and playback. The STM32 Primer includes a 128x128 pixel color LCD and a buzzer and IrDA transceiver footprint.