STM32C011F4U3TR

STMicroelectronics
511-STM32C011F4U3TR
STM32C011F4U3TR

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹43.33 ₹1,29,990.00
₹40.72 ₹2,44,320.00
₹39.60 ₹3,56,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C0
SMD/SMT
UFQFPN-20
ARM Cortex M0+
16 kB
32 bit
12 bit
48 MHz
18 I/O
6 kB
2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 2 V to 3.6 V
Interface Type: I2C, SPI, UART, USART
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 2 V to 3.6 V
Processor Series: STM32C011
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core, which operates at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial and appliance applications. Additionally, the MCUs are prepared for Internet of Things (IoT) solutions.