STM32C031G6U3

STMicroelectronics
511-STM32C031G6U3
STM32C031G6U3

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART time

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
2,940
Expected 12-04-2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹134.18
₹88.33 ₹883.30
₹78.27 ₹7,827.00
₹73.52 ₹18,380.00
₹70.63 ₹35,315.00
₹67.18 ₹67,180.00
₹64.29 ₹1,89,012.60

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C0
SMD/SMT
UFQFPN-28
ARM Cortex M0+
32 bit
12 bit
48 MHz
12 kB
2 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: Flash
Moisture Sensitive: Yes
Number of ADC Channels: 19 Channel
Number of Timers/Counters: 8 Timer
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2940
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core, which operates at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial and appliance applications. Additionally, the MCUs are prepared for Internet of Things (IoT) solutions.