STM32C031K4T7

STMicroelectronics
511-STM32C031K4T7
STM32C031K4T7

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 16 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART time

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,520

Stock:
1,520 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹113.68 ₹113.68
₹74.45 ₹744.50
₹74.08 ₹18,520.00
₹71.10 ₹35,550.00
₹63.18 ₹63,180.00
₹54.70 ₹82,050.00
₹53.11 ₹2,38,995.00
₹52.27 ₹5,48,835.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C0
SMD/SMT
LQFP-32
ARM Cortex M0+
16 kB
32 bit
12 bit
48 MHz
30 I/O
12 kB
2 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 2 V to 3.6 V
Interface Type: I2C, LIN, SMBus, SPI, UART, USART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 2 V to 3.6 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core, which operates at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial and appliance applications. Additionally, the MCUs are prepared for Internet of Things (IoT) solutions.