STM32C051C8T7

STMicroelectronics
511-STM32C051C8T7
STM32C051C8T7

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹171.45 ₹171.45
₹113.68 ₹1,136.80
₹100.63 ₹10,063.00
₹78.74 ₹19,685.00
₹75.76 ₹37,880.00
₹72.03 ₹72,030.00
₹70.16 ₹2,10,480.00
₹68.67 ₹4,12,020.00
₹68.21 ₹7,16,205.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C0
SMD/SMT
LQFP-48
ARM Cortex M0+
64 kB
32 bit
12 bit
48 MHz
45 I/O
12 kB
2 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: RAM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 23 Channel
Number of Timers/Counters: 1 x 32 bit, 4 x 16 bit
Operating Supply Voltage: 2 V to 3.6 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core, which operates at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial and appliance applications. Additionally, the MCUs are prepared for Internet of Things (IoT) solutions.