STM32G050C6T6

STMicroelectronics
511-STM32G050C6T6
STM32G050C6T6

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M0+ MCU 32 Kbytes of Flash 18 Kbytes RAM, 64 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹257.84 ₹257.84
₹167.10 ₹1,671.00
₹151.83 ₹3,795.75
₹127.57 ₹12,757.00
₹119.49 ₹29,872.50
₹105.11 ₹52,555.00
₹89.84 ₹89,840.00
₹83.01 ₹1,24,515.00
₹81.13 ₹3,65,085.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G0
ARM Cortex M0+
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32G0x0 Mainstream Microcontrollers

STMicroelectronics STM32G0x0 Mainstream Microcontrollers consist of the STM32G0B0KE/CE/RE/VE series based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The STM32G0x0 MCUs offer a high level of integration, suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V.