STM32G0B1RET3

STMicroelectronics
511-STM32G0B1RET3
STM32G0B1RET3

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 512KB Flash 144KB RAM 6x USART

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹728.67 ₹728.67
₹508.76 ₹5,087.60
₹485.47 ₹12,136.75
₹421.17 ₹42,117.00
₹402.54 ₹1,00,635.00
₹367.13 ₹1,83,565.00
₹325.20 ₹3,12,192.00
4,800 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G0
Tray
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32G0B1 & STM32G0C1 Microcontrollers

STMicroelectronics STM32G0B1 & STM32G0C1 Microcontrollers feature an embedded up to 512kbytes Flash and 144kbytes RAM memory. The devices are housed in packages as small as 32-pin and up to 100-pin. It supports the USB full-speed host/device, integrated USB Type-C controller and transceivers, FDCAN protocol, and up to 8 UART.

STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V.