STM32G483CET3

STMicroelectronics
511-STM32G483CET3
STM32G483CET3

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz 512Kbytes Math Accelerator High Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,500
Expected 23-11-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹845.14 ₹845.14
₹666.24 ₹6,662.40
₹618.72 ₹15,468.00
₹565.60 ₹56,560.00
₹541.38 ₹1,35,345.00
₹516.22 ₹2,58,110.00
₹506.90 ₹5,06,900.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G4
SMD/SMT
ARM Cortex M4
512 kB
32 bit
5 x 12 bit
170 MHz
38 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32G483xE Microcontrollers

STMicroelectronics STM32G483xE Microcontrollers are based on the high-performance Arm® Cortex®-M4 32-bit RISC core and operate at a 170MHz frequency. The Cortex-M4 core features a single-precision floating-point unit (FPU) that supports all Arm single-precision data-processing instructions and all data types. The STM32G483xE MCUs from STMicroelectronics include embedded high-speed memories, a flexible static memory controller (FSMC) for static memories, and a quad SPI flash memory interface. These MCUs embed an extensive range of enhanced I/Os, protection mechanisms for embedded flash memory, SRAM, and peripherals for mathematical / arithmetic function acceleration.

STM32G4 Mixed-Signal Microcontrollers (MCUs)

STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs) combines a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. This is also combined with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. A flexible interconnect matrix allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32F3 Series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.