STM32G483QET3

STMicroelectronics
511-STM32G483QET3
STM32G483QET3

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32-BITS MICROS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,216.00 ₹1,216.00
₹987.71 ₹9,877.10
₹942.05 ₹23,551.25
₹818.12 ₹81,812.00
₹780.85 ₹1,95,212.50
₹711.90 ₹3,84,426.00
₹623.37 ₹6,73,239.60
4,320 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G4
SMD/SMT
LQFP-128
ARM Cortex M4
512 kB
32 bit
12 bit
170 MHz
107 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Moisture Sensitive: Yes
Number of ADC Channels: 42 Channel
Number of Timers/Counters: 17 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310030
TARIC:
8542319000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32G4 Mixed-Signal Microcontrollers (MCUs)

STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs) combines a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. This is also combined with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. A flexible interconnect matrix allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32F3 Series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

STM32G483xE Microcontrollers

STMicroelectronics STM32G483xE Microcontrollers are based on the high-performance Arm® Cortex®-M4 32-bit RISC core and operate at a 170MHz frequency. The Cortex-M4 core features a single-precision floating-point unit (FPU) that supports all Arm single-precision data-processing instructions and all data types. The STM32G483xE MCUs from STMicroelectronics include embedded high-speed memories, a flexible static memory controller (FSMC) for static memories, and a quad SPI flash memory interface. These MCUs embed an extensive range of enhanced I/Os, protection mechanisms for embedded flash memory, SRAM, and peripherals for mathematical / arithmetic function acceleration.