STM32H745I-DISCO

STMicroelectronics
511-STM32H745I-DISCO
STM32H745I-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32H745XI MCU

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
STM32H7
Discovery Kits
ARM Cortex M7
STM32H745XIH6U
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
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
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
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
STM32H745I-DISCO Discovery Kits

STMicroelectronics STM32H745I-DISCO Discovery Kits are complete demonstration and development platforms for the STM32H745I MCUs. The MCUs are based on  STMicroelectronics' Arm® Cortex®-M7 and -M4 dual-core-based microcontrollers. The STM32H745I-DISCO kits are used as reference designs for user application development before porting to the final product. This simplifies application development.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,716.85 ₹14,716.85