STM32H753AII6

STMicroelectronics
511-STM32H753AII6
STM32H753AII6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,522

Stock:
2,522
Can Dispatch Immediately
On Order:
2,496
Expected 19-06-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,510.45 ₹1,510.45
₹1,229.04 ₹12,290.40
₹1,159.16 ₹28,979.00
₹1,076.23 ₹1,07,623.00
₹1,038.96 ₹2,59,740.00
₹1,008.21 ₹5,04,105.00
₹978.39 ₹9,78,390.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H7
SMD/SMT
UFBGA-169
ARM Cortex M7
2 MB
32 bit
3 x 16 bit
400 MHz
131 I/O
1 MB
1.62 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.62 V to 3.6 V, 1.8 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Interface Type: Ethernet, FDCAN TT-CAN, I2C, MDIO, Quad-SPI, SAI, SDMMC, SPI / I2S, SPDIFRX, SWPMI, USART / UART / LPUART, USB OTG_FS, USB OTG_HS
Moisture Sensitive: Yes
Number of ADC Channels: 36 Channel
Number of Timers/Counters: 20 Timer
Processor Series: STM32H753
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2496
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 64.680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32H7 High-Performance MCUs

STMicroelectronics STM32H7 High-Performance MCUs are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H7 MCUs support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.