STM32H7R3I8T6

STMicroelectronics
511-STM32H7R3I8T6
STM32H7R3I8T6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹915.03 ₹915.03
₹736.12 ₹7,361.20
₹707.24 ₹17,681.00
₹628.97 ₹62,897.00
₹573.99 ₹1,43,497.50
₹546.97 ₹2,18,788.00
₹518.08 ₹6,21,696.00
4,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H7
SMD/SMT
LQFP-176
ARM Cortex M7
64 kB
32 bit
12 bit
600 MHz
119 I/O
620 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 7 x 16 bit, 4 x 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 400
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 1.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32H7R3/S3 Microcontrollers

STMicroelectronics STM32H7R3/S3 Microcontrollers feature an Arm® Cortex®-M7 processor with a clock speed of 600MHz. The STMicroelectronics STM32H7R3/S3 MCUs are cost-effective solutions that feature Bootflash MCUs with high-speed external memory interfaces, ensuring real-time eXecute-in-Place (XiP) capabilities. Additionally, the microcontrollers support 2D GUI up to WSVGA resolution with limited CPU load, allowing more resources for real-time tasks.