STM32H7R3V8T6

STMicroelectronics
511-STM32H7R3V8T6
STM32H7R3V8T6

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M7 32-bit 600 MHz MCU, 64 KB flash, 620 KB RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,014

Stock:
1,014 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹688.60 ₹688.60
₹532.06 ₹5,320.60
₹451.92 ₹11,298.00
₹435.15 ₹43,515.00
₹426.76 ₹1,06,690.00
₹414.65 ₹2,23,911.00
₹412.79 ₹4,45,813.20
4,320 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H7
SMD/SMT
LQFP-100
ARM Cortex M7
64 kB
32 bit
12 bit
600 MHz
67 I/O
620 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 7 x 16 bit, 2 x 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 681 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32H7R3/S3 Microcontrollers

STMicroelectronics STM32H7R3/S3 Microcontrollers feature an Arm® Cortex®-M7 processor with a clock speed of 600MHz. The STMicroelectronics STM32H7R3/S3 MCUs are cost-effective solutions that feature Bootflash MCUs with high-speed external memory interfaces, ensuring real-time eXecute-in-Place (XiP) capabilities. Additionally, the microcontrollers support 2D GUI up to WSVGA resolution with limited CPU load, allowing more resources for real-time tasks.