STM32L010C6T6TR

STMicroelectronics
511-STM32L010C6T6TR
STM32L010C6T6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹279.54 ₹279.54
₹180.77 ₹1,807.70
₹164.00 ₹4,100.00
₹138.84 ₹13,884.00
₹129.52 ₹32,380.00
₹113.68 ₹56,840.00
₹96.91 ₹96,910.00
Full Reel (Order in multiples of 2400)
₹87.96 ₹2,11,104.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹183.56
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L010C6
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310030
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L0 Ultra-Low-Power MCUs

STMicroelectronics STM32 L0 Ultra-Low-Power Microcontrollers (MCUs) feature ultra-low-power and high performance. The combination of an Arm Cortex®-M0+ core and STMicroelectronics STM32 ultra-low-power features makes the STM32 L0 ideal for applications operating on battery or supplied by energy harvesting.