STM32L011F4P6

STMicroelectronics
511-STM32L011F4P6
STM32L011F4P6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes Flash, 32 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,073

Stock:
26,073 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹150.95
₹110.88 ₹1,108.80
₹90.94 ₹2,273.50
₹86.38 ₹8,638.00
₹82.74 ₹20,685.00
₹80.13 ₹40,065.00
₹75.20 ₹75,200.00
₹72.59 ₹2,14,866.40
₹72.49 ₹4,29,140.80

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L011F4
SMD/SMT
TSSOP-20
ARM Cortex M0+
16 kB
32 bit
12 bit
32 MHz
16 I/O
2 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tube
Analogue Supply Voltage: 1.65 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
I/O Voltage: 1.65 V to 3.6 V
Interface Type: I2C, LPUART, SPI, USART
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 3 Timer
Processor Series: STM32L0
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L0 Ultra-Low-Power MCUs

STMicroelectronics STM32 L0 Ultra-Low-Power Microcontrollers (MCUs) feature ultra-low-power and high performance. The combination of an Arm Cortex®-M0+ core and STMicroelectronics STM32 ultra-low-power features makes the STM32 L0 ideal for applications operating on battery or supplied by energy harvesting.