STM32L151C8T6

STMicroelectronics
511-STM32L151C8T6
STM32L151C8T6

Mfr.:

Description:
ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64kb UltralowPower

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.02 ₹5,32,530.00
4,500 Quote

Similar Product

STMicroelectronics STM32L151C8T6A
STMicroelectronics
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 64 Kbytes of Flash , 32 MHz CPU, USB

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L151C8
SMD/SMT
ARM Cortex M3
64 kB
32 bit
12 bit
32 MHz
37 I/O
10 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Interface Type: I2C, SPI, USART, USB
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2