STM32L4R5AII6

STMicroelectronics
511-STM32L4R5AII6
STM32L4R5AII6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 2048 kbytes of Flash USB OTG, DFSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2496   Multiples: 2496
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹854.46 ₹21,32,732.16

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L4R5AI
SMD/SMT
UFBGA-169
ARM Cortex M4
2 MB
32 bit
12 bit
120 MHz
140 I/O
640 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.62 V to 3.6 V, 1.8 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 1.08 V to 3.6 V
Interface Type: CAN, I2C, LPUART, SAI, SPI, UART, USART, USB OTG FS
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 16 Timer
Processor Series: STM32L4R5
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2496
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32L4+ Series Microcontrollers

STMicroelectronics STM32L4+ Series Microcontrollers offer up to 120MHz of performance and up to 2MB of Flash memory and 640Kbytes of SRAM. The STM32L4+ has rich graphics and connectivity features while keeping ultralow‐power capability. The STM32L4+ series delivers a 150DMIPS/409 CoreMark score. The microcontrollers use internal Flash memory and have 640KB SRAM, allowing them to be used in more advanced consumer, medical, and industrial low-power applications and devices.