STM32L552CCU6

STMicroelectronics
511-STM32L552CCU6
STM32L552CCU6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 256 kbytes of Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890
Can Dispatch Immediately
On Order:
4,680
Expected 29-06-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹876.82 ₹876.82
₹689.53 ₹6,895.30
₹648.53 ₹16,213.25
₹578.65 ₹57,865.00
₹525.54 ₹1,31,385.00
₹505.04 ₹2,52,520.00
₹462.17 ₹4,62,170.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L5
SMD/SMT
UFQFPN-48
ARM Cortex M33
256 kB
32 bit
2 x 12 bit
110 MHz
38 I/O
256 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L5 Ultra-Low-Power MCUs

STMicroelectronics STM32 L5 Ultra-Low-Power MCUs are designed for an embedded application that requires more security and low power consumption. These MCUs are based on Arm® Cortex®-M33 processor and its TrustZone® for Armv8-M combined with ST security implementation. The STM32 L5 MCUs feature 512Kbytes of flash memory and 256Kbytes of SRAM. With the help of an Arm 32-bit Cortex-M33 core and an ST ART Acccelerator™, the STM32 L5 MCUs reach an upgraded level of performance. These STM32 L5 MCUs offer a large portfolio with 7 packages and support up to +125°C ambient temperature.