STM32MP135CAG3

STMicroelectronics
511-STM32MP135CAG3
STM32MP135CAG3

Mfr.:

Description:
Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU for Industrial, Graphics and Security

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹758.49 ₹758.49
₹625.24 ₹6,252.40
₹593.56 ₹14,839.00
₹558.15 ₹55,815.00
₹544.17 ₹2,72,085.00
₹514.35 ₹5,14,350.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A7
32 bit
650 MHz
TFBGA-289
STM32MP1
SMD/SMT
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1560
Subcategory: Microprocessors - MPU
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32MP1 Microprocessor Series

STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 core architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core uses the STM32 MCU ecosystem.