STM32MP135DAG7

STMicroelectronics
511-STM32MP135DAG7
STM32MP135DAG7

Mfr.:

Description:
Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial and Graphics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 142 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹730.53 ₹730.53
₹600.08 ₹6,000.80
₹570.26 ₹14,256.50
₹535.79 ₹53,579.00
₹521.81 ₹2,60,905.00
₹492.92 ₹4,92,920.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A7
32 bit
900 MHz
TFBGA-289
STM32MP1
SMD/SMT
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1560
Subcategory: Microprocessors - MPU
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32MP1 Microprocessor Series

STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 core architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core uses the STM32 MCU ecosystem.