STM32MP157D-EV1

STMicroelectronics
511-STM32MP157D-EV1
STM32MP157D-EV1

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32MP157D MPU

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,601.50 ₹39,601.50

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
STM32MP1
Evaluation Boards
ARM Cortex A7, ARM Cortex M4
STM32MP157
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.263 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32MP157D-EV1 Evaluation Board

STMicroelectronics STM32MP157D-EV1 Evaluation Board is designed to evaluate the features of 800MHz Arm-based dual Cortex®-A7 32-bits and Cortex®-M4 32-bits STM32MP1 MPUs. This board with STM32MP1 MPUs helps to develop the applications using STM32 MPU OpenSTLinux distribution software for the main-processor and STM32CubeMP1 software for the co-processor. The STM32MP157D-EV1 board includes ST-LINK embedded debug tool, LEDs, push-buttons, joystick, 1-Gbps Ethernet, CAN FD, USB OTG Micro-AB connector, and four USB Host Type-A connectors. This board also includes an LCD display with a touch panel, camera, stereo headset jack with analog microphone input, one SPDIF Rx/Tx, and four digital-microphones. To expand the functionality of the STM32MP157D-EV1 evaluation board, two GPIO expansion connectors are available for motor control and Raspberry Pi shields.