STM32N647I0H3Q

STMicroelectronics
511-STM32N647I0H3Q
STM32N647I0H3Q

Mfr.:

Description:
ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,953.98 ₹1,953.98
₹1,579.40 ₹15,794.00
₹1,514.18 ₹37,854.50
₹1,334.34 ₹1,33,434.00
₹1,268.18 ₹3,17,045.00
₹1,209.48 ₹6,04,740.00
2,016 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32N6
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1008
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32N6 High Performance Microcontrollers

STMicroelectronics STM32N6 High-Performance Microcontrollers are powered by the Arm® Cortex®-M55, running at 800MHz. These MCUs introduce Arm Helium™ vector processing for DSP capabilities and feature the ST Neural-ART accelerator™, an in-house NPU designed for power-efficient edge AI applications, with a 1GHz clock speed and up to 600 GOPS. STMicroelectronics STM32N6 MCUs support real-time neural network inference for computer vision and audio tasks. A MIPI CSI2 interface and image signal processing ensure broad camera compatibility, while an H.264 encoder, JPEG codec, and NeoChrom™ Accelerator for graphics enable deployment in feature-rich products.