STM32U031C8T6

STMicroelectronics
511-STM32U031C8T6
STM32U031C8T6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes Flash 48 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,515

Stock:
1,515 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹226.43 ₹226.43
₹171.45 ₹1,714.50
₹156.54 ₹3,913.50
₹140.70 ₹14,070.00
₹129.52 ₹32,380.00
₹125.79 ₹62,895.00
₹114.61 ₹1,14,610.00
₹110.88 ₹1,66,320.00
₹108.09 ₹4,86,405.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32U0
ARM Cortex M0
64 kB
56 MHz
Tray
Brand: STMicroelectronics
Interface Type: USB
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32U0 Ultra Low Power MCUs

STMicroelectronics STM32U0 Ultra Low Power MCUs are based on Arm® Cortex®-M0+ core and are designed to be eco-friendly with a labeled sustainable technology. These microcontrollers contribute to the reduced carbon footprint by reducing the power consumption in the end devices. The STM32U0 MCUs require less energy than the previous product generations. These MCUs feature a simple architecture, high-performance interrupt-handling capabilities, and upward compatibility with the Cortex-M processor family. The STM32U0 MCUs offer energy-efficient operation, good code density, and platform security robustness with an integrated Memory Protection Unit (MPU). These MCUs are used in industrial, smart metering, medical, and consumer applications.