STM32U375CGT6TR

STMicroelectronics
511-STM32U375CGT6TR
STM32U375CGT6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹714.69 ₹714.69
₹524.60 ₹5,246.00
₹489.20 ₹12,230.00
₹430.49 ₹43,049.00
₹408.13 ₹1,02,032.50
₹366.20 ₹1,83,100.00
₹295.38 ₹2,95,380.00
Full Reel (Order in multiples of 2400)
₹293.52 ₹7,04,448.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32U3
SMD/SMT
LQFP-48
ARM Cortex M33
1 MB
32 bit
12 bit
96 MHz
37 I/O
256 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 3 x 16 bit, 3 x 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32U3 Ultra-Low-Power 32-Bit Microcontrollers

STMicroelectronics STM32U3 Ultra-Low-Power Arm® Cortex®-M33 32-Bit Microcontrollers with TrustZone® and a Floating-Point Unit (FPU) operate at up to 96MHz. The single‑precision FPU supports all the Arm single‑precision data‑processing instructions and data types. The Cortex-M33 core also implements a full set of digital signal processing (DSP) instructions and a memory protection unit (MPU) that enhances application security. Based on near-threshold voltage technology, the STM32U3 devices reduce the active consumption down to 10µA/MHz, resulting in far longer battery life for any application.