STM32W-RFCKIT

STMicroelectronics
511-STM32W-RFCKIT
STM32W-RFCKIT

Mfr.:

Description:
Development Boards & Kits - Wireless STM32W RF CNTRL KIT STM32F103 USB JTAG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STM32W
Development Kits
ARM Cortex M3
2.4 GHz
STM32W108
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8473309000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473308000
ECCN:
5A002
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.