STM32WB05KZV7TR

STMicroelectronics
511-STM32WB05KZV7TR
STM32WB05KZV7TR

Mfr.:

Description:
RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 192 Kbytes Flash 24 Kbytes RAM BLE 5.4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹137.91 ₹4,13,730.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth LE 5.4
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 104 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
192 kB
- 40 C
+ 105 C
VFQFPN-32
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: STM32WB0
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs

STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs enable reliable wireless performance in a compact, energy-efficient design. Based on the Arm® Cortex®-M0+ core running at 64MHz, the STMicroelectronics STM32WB0 MCUs offer up to 512Kbytes of flash memory and 64Kbytes of RAM. Certified for Bluetooth® Low Energy 5.4, the STM32WB0 offers best-in-class power consumption, wireless radio, and low-power features that are ideal for cost- and energy-sensitive wireless applications.