STM32WB09KEV7TR

STMicroelectronics
511-STM32WB09KEV7TR
STM32WB09KEV7TR

Mfr.:

Description:
RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,805

Stock:
2,805 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹360.26 ₹360.26
₹238.08 ₹2,380.80
₹217.41 ₹5,435.25
₹184.17 ₹18,417.00
₹175.19 ₹43,797.50
₹157.22 ₹78,610.00
₹143.74 ₹1,43,740.00
Full Reel (Order in multiples of 3000)
₹121.28 ₹3,63,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth LE 5.4
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 104 dBm
1.7 V
3.6 V
3.6 mA
4.9 mA
512 kB
- 40 C
+ 105 C
VFQFPN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Interface Type: GPIO, I2C, SPI, UART
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channels
Number of I/Os: 20 I/O
Number of Timers: 1 x 16 bit, 2 x 16 bit
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: STM32WB0
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

STM32WB09 BLUETOOTH® Low Energy 5.4 32-Bit MCUs

STMicroelectronics STM32WB09 BLUETOOTH® Low Energy 5.4 32-Bit MCUs embed state-of-the-art 2.4GHz RF radio peripherals optimized for ultra-low power consumption and excellent radio performance for unparalleled battery lifetime. The STM32WB09 is compliant with Bluetooth Low Energy SIG core specification version 5.4, managing point-to-point connectivity and Bluetooth Mesh networking, and enables the reliable establishment of large-scale device networks. The STM32WB09 is also ideal for 2.4GHz proprietary radio wireless communication to address ultra-low latency applications.

STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs

STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs enable reliable wireless performance in a compact, energy-efficient design. Based on the Arm® Cortex®-M0+ core running at 64MHz, the STMicroelectronics STM32WB0 MCUs offer up to 512Kbytes of flash memory and 64Kbytes of RAM. Certified for Bluetooth® Low Energy 5.4, the STM32WB0 offers best-in-class power consumption, wireless radio, and low-power features that are ideal for cost- and energy-sensitive wireless applications.