STM32WBA54CGU7

STMicroelectronics
511-STM32WBA54CGU7
STM32WBA54CGU7

Mfr.:

Description:
RF Microcontrollers - MCU Wireless Arm Cortex-M33 Trust Zone MCU 100MHz 1Mbyte Flash BLE 5.4, ZigBee

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹561.88 ₹561.88
₹443.54 ₹4,435.40
₹412.79 ₹10,319.75
₹376.45 ₹37,645.00
₹355.95 ₹88,987.50
₹343.83 ₹1,71,915.00
₹330.79 ₹3,30,790.00
₹326.13 ₹8,15,325.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ARM Cortex M33
32 bit
1 MB
64 kB, 64 kB
100 MHz
12 bit
1.7 V
3.6 V
+ 105 C
UFQFPN-48
SMD/SMT
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 9 Channel
Number of I/Os: 35 I/O
Operating Supply Voltage: 1.71 V to 3.6 V
Processor Series: STM32WBA
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: STM32WBA
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WBA5 Multiprotocol Wireless Radio MCUs

STMicroelectronics STM32WBA5 Multiprotocol Wireless Radio MCUs are certified for BLUETOOTH® Low Energy 5.4 protocol and allow non-expert developers to add wireless communication to devices at an affordable cost easily. Based on the Arm® Cortex®-M33 core featuring TrustZone® technology, the STM32WBA series provides a high level of security, protecting data and IPs and preventing hacks or device cloning. The STM32WBA wireless MCU embeds 1Mbyte of flash memory and 128Kbytes of RAM, hosted in QFN48 and QFN32 packages. Leveraging the STM32U5 architecture, the STM32WBA components offer an ultra-low-power platform and inherited digital/analog peripherals, suitable for many applications, from industrial to smart home and consumer markets.