STM32WL33CBV7

STMicroelectronics
511-STM32WL33CBV7
STM32WL33CBV7

Mfr.:

Description:
ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹535.79 ₹535.79
₹414.65 ₹4,146.50
₹388.56 ₹9,714.00
₹353.15 ₹35,315.00
₹333.58 ₹83,395.00
₹315.88 ₹1,57,940.00
₹292.59 ₹2,92,590.00
₹287.93 ₹8,46,514.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WL33
SMD/SMT
VFQFPN-48
ARM Cortex M0+
128 kB
32 bit
12 bit
64 MHz
32 I/O
32 KB
1.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: STMicroelectronics
Data RAM Type: RAM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Operating Supply Voltage: 1.7 V to 3.6 V
Processor Series: STM32
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2940
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.