STM32WLE4J8I6

STMicroelectronics
511-STM32WLE4J8I6
STM32WLE4J8I6

Mfr.:

Description:
RF Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 64 Kbytes of Flash 20 K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2940   Multiples: 2940
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹413.72 ₹12,16,336.80

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Series: STM32WL
Factory Pack Quantity: 2940
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs

STMicroelectronics STM32WLE4xx and STM32WLE5xx 32-bit Wireless Long-Range MCUs embed a powerful and ultra-low-power radio compliant LPWAN radio solution consisting of LoRa® (only available in STM32WLE5xx), (G)FSK, (G)MSK and BPSK. The STM32WLE5/E4xx MCUs are designed to be extraordinarily low-power and are based on the high-performance ARM® Cortex®-M4 32-bit RISC core, operating at a frequency of up to 48MHz. The ARM core implements a full set of DSP instructions and an independent memory protection unit (MPU) that enhances the application security.